The MRS 18 V - 12 N - F 25 - 1 is a miniature SPDT rotary switch with a flatted shaft actuator style. It features a 30° angle of throw and a maximum current rating of 0.3A at 16VDC. The switch has a maximum DC voltage rating of 16V and is designed for panel mount/through hole applications. It is rated for operation between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |