The Knitter-Switch MRS 18 V - 12 N - S 15 - 2 is a miniature SPDT rotary switch with an 18-tooth serration shaft. It features a maximum current rating of 0.3 amps at 16 volts DC and a maximum DC voltage rating of 16 volts. The switch has a 30-degree angle of throw and two positions. It is designed for panel mount or through-hole mounting and has a straight body orientation. The switch operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MRS 18 V - 12 N - S 15 - 2 technical specifications.
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |