The MRS 18 V - 13 N - S 25 - 1 is a miniature rotary switch with a 18-tooth serration shaft and SP3T pole throw configuration. It has a maximum current rating of 0.3A at 16VDC and a maximum DC voltage rating of 16V. The switch is designed for panel mount/through hole mounting and has a straight body orientation. It operates within a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MRS 18 V - 13 N - S 25 - 1 technical specifications.
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |