The Knitter-Switch MRS 18 V - 17 N - F 15 - 1 is a 7-position SPDT rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.3 amps at 16 volts DC and a maximum DC voltage rating of 16 volts. The switch has a 30-degree angle of throw and 7 positions. It features PC pins for termination and is designed for panel mount or through-hole mounting. The switch operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |