The MRS 18 V - 22 N - F 15 - 1 is a miniature SPDT rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SPDT and a maximum current rating of 0.3 amps at 16 volts DC. The switch has a maximum DC voltage rating of 16 volts and an angle of throw of 30 degrees. It has two positions and a termination style of PC pins. The MRS 18 V - 22 N - F 15 - 1 is designed for panel mount or through hole mounting and has a straight body orientation. It operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |