The MRS 18 V - 24 N - F 20 - 2 is a miniature SP4T rotary switch with a flatted shaft actuator style. It features a 30° angle of throw and can handle a maximum current rating of 0.3A at 16VDC. The switch has a maximum DC voltage rating of 16V and is available in a panel mount/through hole package type. It operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MRS 18 V - 24 N - F 20 - 2 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |