The Knitter-Switch MRS 18 V - 27 N - F 20 - 1 is a 7-position rotary switch with a SP7T pole throw configuration. It features a maximum current rating of 0.3A at 16VDC and a maximum DC voltage rating of 16V. The switch has a flat shaft actuator style and a straight body orientation. It is designed for panel mount or through hole mounting and is suitable for operating temperatures between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |