The MRS 18 V - 27 N - S 20 - 2 is a miniature rotary switch with 7 positions and a 30° angle of throw. It features a 18-tooth serration shaft and a PC pin termination style. The switch has a maximum current rating of 0.3A at 16VDC and a maximum DC voltage rating of 16V. It is designed for panel mount or through hole mounting and has a straight body orientation. The operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MRS 18 V - 27 N - S 20 - 2 technical specifications.
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |