The Knitter-Switch MSP 101 C-RA is a SPST pushbutton switch with a round plunger actuator, rated for 1 ampere at 120VAC or 28VDC. It has a maximum AC voltage rating of 120 volts and a maximum DC voltage rating of 28 volts. The switch is designed for panel mount or through hole mounting with PC pins and a vertical right angle body orientation. It operates within a temperature range of -20 to 70 degrees Celsius.
Knitter-Switch MSP 101 C-RA technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MSP 101 C-RA to view detailed technical specifications.
No datasheet is available for this part.