The MSS 101 DB switch from Knitter-Switch is a SPDT switch with a recessed slide actuator style and PC pin termination. It has a maximum current rating of 0.1A at 125VAC or 60VDC and a mechanical life of 30,000 cycles. The switch is designed for through-hole mounting and operates within a temperature range of -45°C to 85°C.
Knitter-Switch MSS 101 DB technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.1@125VAC 60VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 60V |
| Mechanical Life | 30000Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.