The MSS 111 DB is a SPDT slide switch with a maximum current rating of 0.1A at 125VAC or 60VDC. It features a mechanical life of 30,000 cycles and is designed for through hole mounting. The switch has a side slide actuator style and PC pins for termination. It operates within a temperature range of -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MSS 111 DB technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.1@125VAC 60VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 60V |
| Mechanical Life | 30000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.