The MSS 3012 D is a SPDT slide switch with a maximum current rating of 3 amps at 120VAC or 28VDC. It can withstand a maximum AC voltage of 250 and a maximum DC voltage of 28. The switch has a mechanical life of 20,000 cycles and is designed for through hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MSS 3012 D technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 20000Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.