The MSS 3022 N is a DPDT slide switch with a maximum current rating of 3 amps at 120VAC or 28VDC. It can withstand a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a mechanical life of 20,000 cycles and is designed for through-hole mounting. It operates reliably between -40°C and 85°C.
Knitter-Switch MSS 3022 N technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 20000Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.