Switch Slide ON ON DPDT Top Slide 20VAC 20VDC 0.4VA 20000Cycles PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Knitter-Switch MSS 3121 N X technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 20000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.