The MSS 3121 P is a DPDT slide switch with a max current rating of 3A at 125VAC or 28VDC. It features a mechanical life of 20,000 cycles and can operate between -40°C and 85°C. The switch has a termination style of PC pins and a mounting type of through hole. It is suitable for use in applications requiring a DPDT configuration and can handle up to 250VAC.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MSS 3121 P technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 20000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.