The MSS 3122 NB-R is a DPDT slide switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a mechanical life of 20,000 cycles and can operate at temperatures between -40°C and 85°C. The switch has a side slide actuator style and is terminated with PC pins. It is designed for through hole mounting and has a power rating of 0.4W at 20VAC or 20VDC.
Checking distributor stock and pricing after the page loads.
Knitter-Switch MSS 3122 NB-R technical specifications.
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 20000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.