Slide Switch, SPDT, On-on, Horizontal, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Knitter-Switch MSS3112D technical specifications.
| Actuator Material | Nylon |
| Actuator Type | SLIDE |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.