Toggle Switch, 4PDT, (on)-off-on, Latched And Momentary, 6A, 6VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT
Knitter-Switch MTA406T technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.