The MTW 206 P-PC is a DPDT toggle switch with a max current rating of 6 amps at 125VAC or 6VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch features a round lever actuator and PC pins for termination. It is designed for PC mount with threads and operates within a temperature range of -45°C to 140°C.
Knitter-Switch MTW 206 P-PC technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VAC 6VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MTW 206 P-PC to view detailed technical specifications.
No datasheet is available for this part.