The SBS 1009 is a 9-position surface mount DIP switch with a recessed slide actuator and gull wing termination style. It has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 24V. The switch has a mechanical life of 2000 cycles and operates between -40°C and 85°C. It is available in a DIP package with a terminal pitch of 2.54mm.
Knitter-Switch SBS 1009 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 1009 to view detailed technical specifications.
No datasheet is available for this part.