
Surface mount DIP switch featuring a recessed slide actuator and SPST OFF ON configuration across 6 positions. This straight-body, gull-wing termination component offers a 2.54mm terminal pitch and a 12.7mm total pitch, with a 0.025A @ 24VDC current rating. Designed for 5000 mechanical cycles per switch, it operates within a -40°C to 85°C temperature range.
Knitter-Switch SBS 5006 TG technical specifications.
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 12.7 |
| Row Space (mm) | 8.7 |
| Product Length (mm) | 15.14 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 3.4 |
| Package Type | DIP |
| Number of Terminals | 12 |
| Body Length (mm) | 15.14 |
| Body Depth (mm) | 6 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000/SwitchCycles |
| Mechanical Life | 5000/SwitchCycles |
| Number of Positions | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 5006 TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.