The SBS 9009 T is a 9-position single-pole single-throw (SPST) surface mount switch with a flush slide actuator and gull wing termination style. It has a maximum current rating of 0.025 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has an electrical life of 2000 cycles and a mechanical life of 5000 cycles. It is available in a DIP package with a terminal pitch of 2.54mm and operates over a temperature range of -40 to 85°C.
Knitter-Switch SBS 9009 T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 9009 T to view detailed technical specifications.
No datasheet is available for this part.