The SMR 15016 is a 16-position DIP switch with a SP16T pole throw configuration and a flush screwdriver actuator style. It features a gull wing termination style and a straight body orientation. The switch has a maximum current rating of 0.1A at 42VDC and a maximum DC voltage rating of 42V. It is designed for surface mount applications and has a mechanical life of 25,000 cycles. The switch operates within a temperature range of -50°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@42VDCA |
| Max DC Voltage Rating | 42V |
| Mechanical Life | 25000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |