Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles 2.54mm SMD Stick
Knitter-Switch SMR7016-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |
No datasheet is available for this part.