The SMRR 7116-1 T is a 16-position DIP switch with a SP16T pole throw configuration and a flush screwdriver actuator style. It features a maximum current rating of 0.03A at 15VDC and a maximum DC voltage rating of 15V. The switch has a mechanical life of 20,000 cycles and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C.
Knitter-Switch SMRR 7116-1 T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.03@15VDCA |
| Max DC Voltage Rating | 15V |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.