
The STM106E-VM is a 6.8mm SPDT toggle switch with a silver contact current rating of 4A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch is designed for PCB mount and features a termination of PC Pin. It is not RoHS compliant and does not meet Reach SVHC requirements.
Knitter-Switch STM106E-VM technical specifications.
| Actuator Length | 6.8mm |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Repeatability | 100000 |
| RoHS Compliant | No |
| Series | STM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.