Switch Toggle Mom ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Knitter-Switch STM106F-RA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | STM |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.