
The STM206P-VM is a toggle switch with a silver contact current rating of 4A. It has an operating temperature range of -20°C to 80°C and is mounted on a PCB. The switch is RoHS compliant and does not meet Reach SVHC compliance requirements. It has a repeatability of 100,000 cycles and is available in a PC mount with bracket package type.
Sign in to ask questions about the Knitter-Switch STM206P-VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch STM206P-VM technical specifications.
| Actuator Length | 6.8mm |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Height | 18mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Repeatability | 100000 |
| RoHS Compliant | Yes |
| Series | STM |
| Termination | Through Hole |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch STM206P-VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.