This SMD tactile switch has a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum current rating of 100mA and a maximum voltage rating of 12V DC. The switch is designed for surface mount and has a throw configuration of SPST. It is available in a tape and reel packaging format with a J-bend termination.
Knitter-Switch TMSE10J technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 4.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TMSE10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.