The TSP 1 BQ is a SPST pushbutton switch with a round plunger actuator. It has a maximum current rating of 3 amps at 120VAC or 28VDC and can withstand up to 250VAC. The switch is mounted through a hole and features PC pins for termination. It operates within a temperature range of -30°C to 85°C.
Knitter-Switch TSP 1 BQ technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.