The TSP 1 F-REV from Knitter-Switch is a SPDT momentary contact switch with a round plunger actuator. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for a maximum power of 0.4W at 20VAC or 20VDC. It features PC pins for termination and is designed for through-hole mounting. The switch operates within a temperature range of -30°C to 85°C.
Knitter-Switch TSP 1 F-REV technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.