The TSP 1 FG-RA from Knitter-Switch is a SPDT pushbutton switch with a round plunger actuator. It has a maximum current rating of 3A at 120VAC or 28VDC and can withstand up to 250VAC. The switch is designed for through hole mounting and features PC pins for termination. It operates within a temperature range of -30°C to 85°C.
Knitter-Switch TSP 1 FG-RA technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.