
This SPST tactile switch features a 12V DC rated voltage and a maximum current rating of 50mA. It operates within a temperature range of -40°C to 85°C and has a throw configuration of SPST. The switch is packaged in a surface mount configuration with a gull wing termination and a bronze contact material with silver plating. It is available on tape and reel for easy installation.
Knitter-Switch TSS63Y technical specifications.
| Actuator Color | Yellow |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 5.2N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS63Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
