Knitter-Switch TSS66N-T technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS66N-T to view detailed technical specifications.
No datasheet is available for this part.