This surface mount SPST N.O. tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 12VDC and an electrical life of 500,000 operations. The switch is rated for operation between -40°C and 85°C. It has a gull wing termination style and is designed for surface mount applications.
Knitter-Switch TSSE 65 TB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 3.14N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.