Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.8N SMD T/R
Knitter-Switch TSSE610N-RA-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 6.25mm |
| Length | 7.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSSE610N-RA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.