
Tactile Switch, SPDT-NO 50 mA
Knitter-Switch TSSJ5 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSSJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
