The 111122500102GQTAF9LM is a High Q multilayer ceramic capacitor (MLCC) from Knowles Syfer, designed specifically for RF, microwave, and high-frequency applications. It features a capacitance of 1000pF (1nF) with a voltage rating of 250V and a ±2% tolerance. This part utilize a stable C0G/NP0 dielectric and a non-magnetic copper barrier termination with 100% matte tin plating. It offers ultra-low Equivalent Series Resistance (ESR) and is laser-marked (indicated by the LM suffix) for permanent identification. The part is optimized for high power handling and stability in demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Knowles Syfer 111122500102GQTAF9LM technical specifications.
| Capacitance | 1000pF |
| Voltage - Rated | 250VDC |
| Tolerance | ±2% |
| Temperature Coefficient | C0G / NP0 |
| Operating Temperature | -55 to +125°C |
| Features | High Q, Ultra-Low ESR, Non-Magnetic, Low Loss, Laser Marked |
| Termination Style | Nickel Barrier with 100% Matte Tin Plating (Non-Magnetic) |
| Case Size - Inch | 1111in |
| Case Size - Metric | 2828mm |
| Mounting Type | Surface Mount, MLCC |
| Thickness (Max) | 1.78mm |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Lead-free | Yes |