The Knowles 0402B102J250CT is a 25V ceramic capacitor with a capacitance of 1nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package type with dimensions of 0.508mm width, 1.02mm length, and 0.61mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 0402B (25-100V) |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |