The Knowles 0402B104K160N is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is part of the X7R series. The capacitor is a multilayer ceramic type with a size of 0.508mm width, 1.02mm length, and 0.61mm height.
Knowles 0402B104K160N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Manufacturer Series | X7R |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SIZE(HIGH CAP) |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.