Cap Ceramic 0.0018uF 50V X7R 5% Pad SMD 0402 FlexiCap 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402B (25-100V) |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |