The Knowles 0402B182K500CT is a 0.18uF ceramic capacitor with a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0402 package with dimensions of 0.508mm width, 1.02mm length, and 0.61mm height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0402B182K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0402B182K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.