The 0402B182M500CT is a 0.0018uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is part of the 0402B series for 25-100V capacitors. The capacitor measures 0.61mm in height, 0.508mm in width, and 1.02mm in length. It is a multilayer ceramic capacitor with a 0402 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402B (25-100V) |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |