The 0402B473K160N is a 16V ceramic capacitor with a capacitance of 0.047uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 0402 package size, measuring 0.508mm in width and 1.02mm in length, and a height of 0.61mm. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |