The 0402 16V 0.047uF Ceramic Capacitor from Knowles is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0402 package type with dimensions of 0.508mm width and 1.02mm length, and a height of 0.61mm. It is a passive component and a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |