The Knowles 0402B821J500CT is a 0.82uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is part of the 0402B series for 25-100V applications. The capacitor measures 0.508mm in width, 1.02mm in length, and 0.61mm in height, making it suitable for surface mount applications in the 0402 package type.
Knowles 0402B821J500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Manufacturer Series | 0402 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402B (25-100V) |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0402B821J500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.