This 0.5pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 0.1pF. It features a C0G dielectric and a standard technology. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 0.61mm.
Checking distributor stock and pricing after the page loads.
Knowles 0402N0R5B500NHT-HS technical specifications.
| Capacitance | 0.5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.