Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C
Checking distributor stock and pricing after the page loads.
Knowles 0402N101J500NHT-HS technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.