The 0402N390J500NT is a 0402 ceramic capacitor from Knowles with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 39 nanofarads and a DC rated voltage of 50 volts. The component is a multilayer ceramic capacitor with a width of 0.508 millimeters and a height of 0.61 millimeters.
Knowles 0402N390J500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0402N390J500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.