Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0504 125°C Bulk
Knowles 0504B223K500P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 1.27 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0504B223K500P to view detailed technical specifications.
No datasheet is available for this part.